The HEC4013BT,118 is a dual D flip-flop integrated circuit with a nominal supply voltage of 5V. It features a JEDEC package code of R-PDSO-G14, measuring 3.9mm in width and 8.65mm in length. The device has a propagation delay of 220ns and supports a maximum frequency of 20MHz. It is designed for use in logic IC applications and is available in a 14-pin SOP package.
Nexperia HEC4013BT,118 technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 2 |
| Supply Voltage-Nom (Vsup) | 5 |
| Logic IC Type | D FLIP-FLOP |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 220 |
| Number of Bits | 1 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 20 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia HEC4013BT,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.