
The HEF4013BT/S242,118 is a 14-pin surface mount logic flip-flop IC from Nexperia. It features a plastic package with a maximum height of 1.45mm and a seated plane height of 1.75mm. The IC has a pin pitch of 1.27mm and is designed for surface mount applications. The operating temperature range is not specified in the provided data.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Nexperia HEF4013BT/S242,118 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SO |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | H2HX9 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia HEF4013BT/S242,118 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.