The HEF4016BT,653 is a 14-pin dual multiplexer from Nexperia, designed for industrial temperature applications. It operates at a nominal supply voltage of 15V and features 4 functions. The device is packaged in a R-PDSO-G14 JEDEC package, measuring 3.9mm in width and 8.65mm in length. The multiplexer is capable of handling a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Nexperia HEF4016BT,653 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Number of Channels | 1 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia HEF4016BT,653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.