
10-bit, 5-stage Johnson decade counter, operating up to 30 MHz with a typical propagation delay of 280 ns. This industrial-grade logic IC features positive edge triggering and an UP count direction. It is housed in a 16-pin, dual in-line surface mount package with a JEDEC code of R-PDSO-G16, measuring 3.9mm in width and 9.9mm in length. Operates with a supply voltage range of 3V to 15V, with a nominal value of 5V, and functions within an industrial temperature range of -40°C to 85°C.
Nexperia HEF4017BT,653 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | RING COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 280 |
| Number of Bits | 10 |
| Count Direction | UP |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 30 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia HEF4017BT,653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.