Nexperia HEF4018BD technical specifications.
| Package/Case | CDIP |
| Pin Count | 16 |
| PCB | 16 |
| Mounting | Through Hole |
| Logic Family | HEF4000 |
| Logic Function | Counter/Divider |
| Type | Binary |
| Operation Mode | UP Counter |
| Number of Elements per Chip | 1 |
| Number of Element Inputs | 1 |
| Number of Element Outputs | 5 |
| Number of Stages | 5 |
| Direction Type | Uni-Directional |
| Triggering Type | Positive-Edge |
| Process Technology | CMOS |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Nexperia HEF4018BD to view detailed technical specifications.
No datasheet is available for this part.