The HEF40244BD is a dual 4-bit bus driver from Nexperia with a supply voltage range of 3V to 15V and a maximum operating temperature of 85 degrees Celsius. It has 20 terminals and is available in a 20-pin DIP package. The device is designed for industrial applications and has a propagation delay of 190 nanoseconds. It is a logic IC with a true output polarity and features two ports.
Nexperia HEF40244BD technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BUS DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 190 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia HEF40244BD to view detailed technical specifications.
No datasheet is available for this part.