The HEF40244BT is a dual 4-bit bus driver IC from Nexperia, designed for industrial temperature operation. It has a supply voltage range of 3 to 15V and a maximum operating temperature of 85°C. The device is packaged in a 20-pin R-PDSO-G20 package, measuring 7.5mm in width and 12.8mm in length. It features a propagation delay of 190ns and supports a logic IC type of bus driver.
Nexperia HEF40244BT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BUS DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 190 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia HEF40244BT to view detailed technical specifications.
No datasheet is available for this part.