
The HEF40244BT,653 is a dual 4-bit bus driver with an industrial temperature range of -40 to 85 degrees Celsius. It has 20 terminals and a JEDEC package code of R-PDSO-G20. The device is a logic IC with a supply voltage range of 3 to 15 volts and a propagation delay of 190 nanoseconds. It is available in a 20-pin SOP package with dimensions of 7.5mm in width and 12.8mm in length.
Nexperia HEF40244BT,653 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BUS DRIVER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 190 |
| Number of Bits | 4 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia HEF40244BT,653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.