The HEF40244BT/S242,11 is a 20-pin surface mount logic IC buffer from Nexperia. It features a plastic package with a maximum height of 2.45mm and a seated plane height of 2.65mm. The IC is designed for surface mount applications with a pin pitch of 1.27mm. It has a maximum package length and width of 13mm and 7.6mm, respectively. The HEF40244BT/S242,11 operates within a temperature range suitable for most electronic applications.
Nexperia HEF40244BT/S242,11 technical specifications.
| Package/Case | SO |
| Pin Count | 20 |
| PCB | 20 |
| Package Length (mm) | 13(Max) |
| Package Width (mm) | 7.6(Max) |
| Package Height (mm) | 2.45(Max) |
| Seated Plane Height (mm) | 2.65(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Cage Code | H2HX9 |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia HEF40244BT/S242,11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.