
The HEF4027BT is a 16-bit dual JK flip-flop integrated circuit with a supply voltage range of 3V to 15V and a maximum operating temperature of 85 degrees Celsius. It has a propagation delay of 210 nanoseconds and a maximum frequency of 4 MHz. The device is packaged in a SOP-16 package and is suitable for industrial temperature applications. The HEF4027BT is a logic IC with a dual output polarity and a positive edge trigger type.
Nexperia HEF4027BT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | J-K FLIP-FLOP |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 210 |
| Number of Bits | 2 |
| Output Polarity | COMPLEMENTARY |
| Trigger Type | POSITIVE EDGE |
| fmax-Min | 4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia HEF4027BT to view detailed technical specifications.
No datasheet is available for this part.