
The Nexperia HEF4051BT,013 is a 16-pin industrial logic multiplexer with 8 channels, operating over a temperature range of -40°C to 85°C. It has a nominal supply voltage of 15V and a maximum supply voltage of 15V. The device is packaged in a R-PDSO-G16 package, measuring 3.9mm in width and 9.9mm in length. It is designed for use in industrial applications.
Nexperia HEF4051BT,013 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 8 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia HEF4051BT,013 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.