
8-channel analog multiplexer/demultiplexer, featuring 16 terminals in a TSSOP package. Operates across an industrial temperature range from -40°C to 85°C with a nominal supply voltage of 15V, supporting a range of 3V to 15V. This integrated circuit offers 8 selectable channels for analog signal routing.
Nexperia HEF4051BTT,118 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 8 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia HEF4051BTT,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.