
The HEF4051BTT-Q100,11 is a single 8:1 analog multiplexer from Nexperia, featuring 8 inputs and 1 output. It has a maximum on resistance of 1000 ohms and is packaged in a TSSOP-16 configuration. The device is designed for surface mount applications and operates over a temperature range of -40°C to 125°C.
Nexperia HEF4051BTT-Q100,11 technical specifications.
| Package/Case | TSSOP |
| Pin Count | 16 |
| PCB | 16 |
| Package Length (mm) | 5.1(Max) |
| Package Width (mm) | 4.5(Max) |
| Package Height (mm) | 0.95(Max) |
| Mounting | Surface Mount |
| Jedec | MO-153 |
| Type | Analog Multiplexer |
| Configuration | Single 8:1 |
| Number of Channels per Chip | 1 |
| Multiplexer Architecture | 8:1 |
| Number of Inputs per Chip | 8 |
| Number of Outputs per Chip | 1 |
| Maximum On Resistance Range | >=1000Ohm |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 125°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | Yes |
| AEC Qualified | Yes |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia HEF4051BTT-Q100,11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.