The HEF4053BTT,112 is a 16-pin dual multiplexer with three functions, suitable for industrial temperature applications. It has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. The device is packaged in a 16-pin SOP package with a width of 3.9mm and a length of 9.9mm. It operates with a supply voltage of 3 to 15V and has a temperature grade of industrial.
Nexperia HEF4053BTT,112 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Number of Channels | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia HEF4053BTT,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.