
The Nexperia HEF4053BTT,118 is a 16-pin dual multiplexer with 3 functions, designed for industrial temperature applications. It has a supply voltage range of 3 to 15 volts and operates within a temperature range of -40 to 85 degrees Celsius. The device is packaged in a 16-pin SOP package with a width of 3.9 millimeters and a length of 9.9 millimeters.
Nexperia HEF4053BTT,118 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Neg Supply Voltage-Nom (Vsup) | 0 |
| Number of Channels | 2 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia HEF4053BTT,118 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.