
The HEF4053BTT-Q100J is a 16-pin TSSOP packaged automotive-grade dual multiplexer from Nexperia. It operates over a temperature range of -40°C to 125°C and can handle supply voltages between 3V and 15V. This device features 3 functions and 1 channel, with a pin count of 16. It is compliant with AEC-Q100 standards.
Nexperia HEF4053BTT-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 16 |
| Number of Functions | 3 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Channels | 1 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia HEF4053BTT-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.