The HEF4070BT,652 is a 14-pin dual XOR gate IC from Nexperia, operating within a temperature range of -40°C to 85°C. It has a supply voltage range of 3V to 15V and a propagation delay of 175ns. The IC is packaged in a SOP package with a width of 3.9mm and a length of 8.65mm. It is designed for industrial applications and is part of the 4000/14000/40000 logic IC family.
Nexperia HEF4070BT,652 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | XOR GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 175 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia HEF4070BT,652 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.