The HEF4073BP is a 14-pin dual AND gate logic IC from Nexperia, featuring a propagation delay of 110ns. It is part of the 4000/14000/40000 family and is available in a 7.62mm wide, 19.025mm long PDIP package. The IC has 3 inputs and 3 functions, making it suitable for a variety of logic gate applications.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.025 |
| Number of Functions | 3 |
| Logic IC Type | AND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 110 |
| Number of Inputs | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |