The HEF4073BT is a dual 3-input AND gate logic IC from Nexperia, packaged in a 14-pin SOP package measuring 3.9mm in width and 8.65mm in length. It features a propagation delay of 110ns and supports a family of 4000/14000/40000 logic ICs. The IC is designed for use in digital logic applications and is suitable for operation over a wide range of temperatures.
Nexperia HEF4073BT technical specifications.
| Number of Terminals | 14 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 3 |
| Logic IC Type | AND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 110 |
| Number of Inputs | 3 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia HEF4073BT to view detailed technical specifications.
No datasheet is available for this part.