The HEF4082BT is a dual 14-input AND gate logic IC from Nexperia. It operates over a temperature range of -40 to 125°C and is compliant with AEC-Q100. The IC is packaged in a 3.9x8.65mm SOP package. It has a supply voltage range of 3 to 15V and a propagation delay of 125ns. The HEF4082BT is a member of the 4000/14000/40000 logic family.
Nexperia HEF4082BT technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Number of Functions | 2 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | AND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 125 |
| Number of Inputs | 4 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia HEF4082BT to view detailed technical specifications.
No datasheet is available for this part.