
Four-element 2-input CMOS NAND gate IC, operating from a 3V to 15V supply with a nominal 5V. Features a propagation delay of 185ns at 50pF load capacitance. Housed in a 14-pin SOIC package (JEDEC R-PDSO-G14) with a width of 3.9mm and length of 8.65mm. Designed for industrial temperature ranges from -40°C to 85°C.
Nexperia HEF4093BT,653 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 3.9 |
| Length | 8.65 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | NAND GATE |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 185 |
| Load Capacitance | 50 |
| Number of Inputs | 2 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia HEF4093BT,653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.