
This 16-bit binary counter is designed for operation over a wide supply voltage range of 3V to 15V and can withstand industrial temperatures from -40°C to 85°C. It features a 16-pin SOP package and a single logic function. The counter operates on a negative edge trigger and can count up to 24 bits. The maximum clock frequency is 17 MHz.
Nexperia HEF4521BT technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 1900 |
| Number of Bits | 24 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 17 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia HEF4521BT to view detailed technical specifications.
No datasheet is available for this part.