
The HEF4521BT,653 is a 16-bit binary counter from Nexperia, operating within a supply voltage range of 5V to 15V. It features a propagation delay of 1900ns and a maximum frequency of 35MHz. This industrial-temperature-rated counter is packaged in a SO-16 package, measuring 3.9mm in width and 9.9mm in length. It has 16 terminals and is designed for use in clock and timing applications.
Nexperia HEF4521BT,653 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BINARY COUNTER |
| Family | 4000/14000/40000 |
| Propagation Delay (tpd) | 1900 |
| Number of Bits | 24 |
| Count Direction | UP |
| Trigger Type | NEGATIVE EDGE |
| fmax-Min | 35 |
| RoHS | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia HEF4521BT,653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.