
The HEF4541BT,653 is a 14-pin surface mount programmable timer IC from Nexperia. It features a maximum high level output current of -4.2 mA and a maximum low level output current of 4.2 mA. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 3V and 15V. The IC is manufactured using CMOS process technology and has a package material of plastic.
Nexperia HEF4541BT,653 technical specifications.
| Package/Case | SO |
| Pin Count | 14 |
| PCB | 14 |
| Package Length (mm) | 8.75(Max) |
| Package Width (mm) | 4(Max) |
| Package Height (mm) | 1.45(Max) |
| Seated Plane Height (mm) | 1.75(Max) |
| Pin Pitch (mm) | 1.27 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | Programmable |
| Number of Internal Timers | 1 |
| Process Technology | CMOS |
| Maximum High Level Output Current | -4.2mA |
| Maximum Low Level Output Current | 4.2(Min)mA |
| Min Operating Supply Voltage | 3V |
| Max Operating Supply Voltage | 15V |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia HEF4541BT,653 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.