Nexperia HEF4794BT-Q100J technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 15 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 14 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia HEF4794BT-Q100J to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.