
The Nexperia HEF4894BT,112 is an industrial-grade LCD driver IC with a supply voltage range of 3V to 15V and a nominal supply voltage of 10V. It has 20 terminals and operates within a temperature range of -40C to 85C. The IC is packaged in a 20-pin R-PDSO-G20 package with dimensions of 7.5mm width and 12.8mm length. It is designed for use in industrial applications and is a type of liquid crystal display driver.
Nexperia HEF4894BT,112 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 10 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 15 |
| Interface IC Type | LIQUID CRYSTAL DISPLAY DRIVER |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia HEF4894BT,112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.