EMI Filter Low Pass LC-Circuit 0.03A Flat Style SMD T/R
Nexperia IP3254CZ16-8,118 technical specifications.
| Circuit Technology | LC-Circuit |
| Type | Low Pass |
| Max Current Rating | 0.03A |
| Termination Style | Flat Style |
| Mounting | Surface Mount |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS Version | 2002/95/EC |
Download the complete datasheet for Nexperia IP3254CZ16-8,118 to view detailed technical specifications.
No datasheet is available for this part.