Nexperia IP3319CX6,135 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1 |
| Length | 1.39 |
| Pin Count | 6 |
| Number of Functions | 2 |
| Capacitance | 1.5 |
| Height | 0.6 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia IP3319CX6,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.