Nexperia IP3337CX18/LF,135 technical specifications.
| Termination Style | Flat Style |
| Mounting | Surface Mount |
| Product Length (mm) | 2.11 |
| Product Depth (mm) | 1.71 |
| Product Height (mm) | 0.66 |
| Number of Terminals | 18 |
| Circuit Technology | LC-Circuit |
| Type | Low Pass |
| Max Current Rating | 0.05A |
| Operating Frequency | 800 to 3000MHz |
| Maximum Attenuation | 40(Typ)dB |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Nexperia IP3337CX18/LF,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.