Nexperia IP3348CX15,135 technical specifications.
| Mounting | Surface Mount |
| Number of Terminals | 15 |
| Package Type | WLCSP15 |
| Type | 6 Channel LC Low Pass Filter Network and ESD Protection |
| Frequency Response | LPF |
| Impedance | 50Ohm |
| Cut-Off/Nominal Frequency | 350M(Typ)Hz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Nexperia IP3348CX15,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.