Nexperia IP4035CX24,115 technical specifications.
| Termination Style | Flat Style |
| Mounting | Surface Mount |
| Product Length (mm) | 2.5 |
| Product Depth (mm) | 2.46 |
| Product Height (mm) | 0.7 |
| Number of Terminals | 24 |
| Circuit Technology | RC-Circuit |
| Type | Low Pass |
| Max Current Rating | 0.007A |
| Maximum Attenuation | 25(Typ)dB |
| Min Operating Temperature | -45°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia IP4035CX24,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.