Nexperia IP4041CX25/LF/C,13 technical specifications.
| Termination Style | Flat Style |
| Mounting | Surface Mount |
| Product Length (mm) | 2.46 |
| Product Depth (mm) | 2.46 |
| Product Height (mm) | 0.7 |
| Number of Terminals | 25 |
| Circuit Technology | RC-Circuit |
| Type | Low Pass |
| Maximum Attenuation | 55(Typ)dB |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia IP4041CX25/LF/C,13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.