Nexperia IP4085CX4/LF technical specifications.
| Package/Case | WLCSP |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 0.91 |
| Package Width (mm) | 0.91 |
| Package Height (mm) | 0.41 |
| Mounting | Surface Mount |
| Cage Code | H2HX9 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Nexperia IP4085CX4/LF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.