Nexperia IP4085CX4/LF/P,135 technical specifications.
| Package/Case | WLCSP |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 0.91 |
| Package Width (mm) | 0.91 |
| Package Height (mm) | 0.41 |
| Mounting | Surface Mount |
| Configuration | Single |
| Type | TVS |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 14V |
| Maximum Power Dissipation | 1000mW |
| Maximum Clamping Voltage | 20V |
| Maximum Leakage Current | 0.2uA |
| Capacitance | 180(Typ)pF |
| Number of Elements per Chip | 1 |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia IP4085CX4/LF/P,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.