
The IP4234CZ6 is a quad uni-directional diode array from Nexperia. It is packaged in a TSOP-6 surface mount package. The device has a maximum working voltage of 5.5V and a maximum leakage current of 0.1uA. The diode array has a capacitance of 3.8pF. The operating temperature range is from -40 to 85 degrees Celsius.
Nexperia IP4234CZ6 technical specifications.
| Package/Case | TSOP |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 1.7(Max) |
| Package Height (mm) | 1(Max) |
| Mounting | Surface Mount |
| Configuration | Quad |
| Type | Diode Array |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 5.5V |
| Maximum Leakage Current | 0.1uA |
| Capacitance | 3.8pF |
| Number of Elements per Chip | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia IP4234CZ6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.