
Uni-directional diode array for circuit protection, featuring a 5.5V maximum working voltage and 0.1µA maximum leakage current. This surface-mount component, housed in a 6-pin TSOP (Thin Small Outline Package) with gull-wing leads, offers 3.8pF capacitance per element. Designed with four uni-directional elements, it operates within a temperature range of -40°C to 85°C and is suitable for lead-frame SMT applications.
Nexperia IP4234CZ6,115 technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOP |
| Package/Case | TSOP |
| Package Description | Thin Small Outline Package |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 1.7(Max) |
| Package Height (mm) | 1(Max) |
| Seated Plane Height (mm) | 1.1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Package Orientation | Yes |
| Package Orientation Marking Type | Dot |
| Jedec | SC-74 |
| Configuration | Quad |
| Type | Diode Array |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 5.5V |
| Maximum Leakage Current | 0.1uA |
| Capacitance | 3.8pF |
| Number of Elements per Chip | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia IP4234CZ6,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.