Nexperia IP4251CZ16-8-TTL,1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Width | 1.35 |
| Length | 3.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Capacitance | 10 |
| Height | 0.55 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia IP4251CZ16-8-TTL,1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.