
The Nexperia IP4251CZ8-4,135 is a low pass filter with a maximum attenuation of 30 decibels. It features a flat style termination and is designed for surface mount applications. The filter measures 1.75mm in length, 1.4mm in depth, and 0.5mm in height. It operates within a temperature range of -40 to 85 degrees Celsius.
Nexperia IP4251CZ8-4,135 technical specifications.
| Termination Style | Flat Style |
| Mounting | Surface Mount |
| Product Length (mm) | 1.75 |
| Product Depth (mm) | 1.4 |
| Product Height (mm) | 0.5 |
| Number of Terminals | 8 |
| Circuit Technology | RC-Circuit |
| Type | Low Pass |
| Maximum Attenuation | 30(Typ)dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
Download the complete datasheet for Nexperia IP4251CZ8-4,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.