
The Nexperia IP4252CZ12-6-TTL,3 is a 12-terminal surface mount low pass filter with a maximum attenuation of 40 decibels. It has a flat style termination and is designed for surface mount applications. The filter measures 2.6mm in length, 1.45mm in depth, and 0.55mm in height. It operates within a temperature range of -40 to 85 degrees Celsius.
Nexperia IP4252CZ12-6-TTL,3 technical specifications.
| Termination Style | Flat Style |
| Mounting | Surface Mount |
| Product Length (mm) | 2.6 |
| Product Depth (mm) | 1.45 |
| Product Height (mm) | 0.55 |
| Number of Terminals | 12 |
| Circuit Technology | RC-Circuit |
| Type | Low Pass |
| Maximum Attenuation | 40(Typ)dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia IP4252CZ12-6-TTL,3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.