
Board mount EMI/RFI filter featuring a low-pass RC circuit with 40dB attenuation. This flat-style SMD component offers 16 terminals and a single function. Operating across a temperature range of -40°C to 85°C, it measures 3.3mm in length, 1.35mm in width, and 0.55mm in height. Capacitance is rated at 12.
Nexperia IP4252CZ16-8-TTL,1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Width | 1.35 |
| Length | 3.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Capacitance | 12 |
| Height | 0.55 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia IP4252CZ16-8-TTL,1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.