
This low pass filter features a maximum attenuation of 30 dB and a circuit technology of RC-Circuit. It has a termination style of flat style and is designed for surface mount applications. The filter measures 2.6 mm in length, 1.45 mm in depth, and 0.55 mm in height, with 12 terminals. It operates within a temperature range of -40 to 85°C.
Nexperia IP4253CZ12-6-TTL,1 technical specifications.
| Termination Style | Flat Style |
| Mounting | Surface Mount |
| Product Length (mm) | 2.6 |
| Product Depth (mm) | 1.45 |
| Product Height (mm) | 0.55 |
| Number of Terminals | 12 |
| Circuit Technology | RC-Circuit |
| Type | Low Pass |
| Maximum Attenuation | 30(Typ)dB |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia IP4253CZ12-6-TTL,1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.