Integrated 4-, 6-, and 8-channel passive filter network with ESD protection. This 16-terminal component offers EMI/RFI filtering for data lines, featuring a capacitance of 30 pF. Operating temperature range spans from -40°C to 85°C. The compact DFN package measures 3.3mm in length, 1.35mm in width, and 0.55mm in height.
Nexperia IP4254CZ16-8-TTL,1 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Width | 1.35 |
| Length | 3.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Capacitance | 30 |
| Height | 0.55 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia IP4254CZ16-8-TTL,1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.