Low-pass EMI/RFI filter featuring an RC circuit for noise suppression. Board mountable, surface-mount device (SMD) with a flat style package. Operates within a temperature range of -40°C to 85°C. Dimensions include a width of 1.35mm, length of 1.7mm, and height of 0.55mm. This component offers 30dB attenuation and has 8 pins with one function.
Nexperia IP4254CZ8-4-TTL,13 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.35 |
| Length | 1.7 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Capacitance | 30 |
| Height | 0.55 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia IP4254CZ8-4-TTL,13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.