
The Nexperia IP4285CZ6-TD,125 is a quad uni-directional diode array with a maximum working voltage of 5.5V and a maximum clamping voltage of 4.2V. It features a capacitance of 0.85 and a maximum leakage current of 1uA. The device is available in a TSOP-6 package and is suitable for surface mount applications. It operates over a temperature range of -40°C to 85°C.
Nexperia IP4285CZ6-TD,125 technical specifications.
| Package/Case | TSOP |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 3.1(Max) |
| Package Width (mm) | 1.7(Max) |
| Package Height (mm) | 1(Max) |
| Mounting | Surface Mount |
| Configuration | Quad |
| Type | Diode Array |
| Direction Type | Uni-Directional |
| Maximum Working Voltage | 5.5V |
| Maximum Clamping Voltage | 4.2(Typ)V |
| Maximum Leakage Current | 1uA |
| Capacitance | 0.85pF |
| Number of Elements per Chip | 4 |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8536308000 |
| Schedule B | 8536300000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia IP4285CZ6-TD,125 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.