Nexperia IP4337CX18/LF/P,13 technical specifications.
| Circuit Technology | RC-Circuit |
| Type | Low Pass |
| Max Current Rating | 0.033A |
| Operating Frequency | 800 to 3000MHz |
| Termination Style | Flat Style |
| Mounting | Surface Mount |
| Maximum Attenuation | 25(Typ)dB |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia IP4337CX18/LF/P,13 to view detailed technical specifications.
No datasheet is available for this part.