Nexperia IP4340CX15/P technical specifications.
| Termination Style | Flat Style |
| Mounting | Surface Mount |
| Product Length (mm) | 2.01 |
| Product Depth (mm) | 2.01 |
| Product Height (mm) | 0.5 |
| Number of Terminals | 15 |
| Circuit Technology | RC-Circuit |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia IP4340CX15/P to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.