Nexperia IP4358CX6 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -35 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B6 |
| Width | 0.76 |
| Length | 1.16 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia IP4358CX6 to view detailed technical specifications.
No datasheet is available for this part.