Nexperia IP4365CX11/P technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 11 |
| Min Operating Temperature | -35 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B11 |
| Width | 1.16 |
| Length | 1.56 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia IP4365CX11/P to view detailed technical specifications.
No datasheet is available for this part.