This low pass filter features a flat style termination and surface mount mounting. It has a product length of 1.61mm, product depth of 1.21mm, and product height of 0.65mm. The filter has 11 terminals and operates over a frequency range of 800 to 3000 MHz. It is designed to function within an operating temperature range of -35 to 85°C.
Nexperia IP4365CX11/P,135 technical specifications.
| Termination Style | Flat Style |
| Mounting | Surface Mount |
| Product Length (mm) | 1.61 |
| Product Depth (mm) | 1.21 |
| Product Height (mm) | 0.65 |
| Number of Terminals | 11 |
| Circuit Technology | RC-Circuit |
| Type | Low Pass |
| Operating Frequency | 800 to 3000MHz |
| Min Operating Temperature | -35°C |
| Max Operating Temperature | 85°C |
| Cage Code | H2HX9 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Nexperia IP4365CX11/P,135 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.