Nexperia IP4369CX4YL technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 4 |
| Min Operating Temperature | -30 |
| Terminal Position | BOTTOM |
| Number of Elements | 2 |
| Polarity | UNIDIRECTIONAL |
| Diode Element Material | SILICON |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Breakdown Voltage-Min | 6 |
| Breakdown Voltage-Max | 10 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Nexperia IP4369CX4YL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.